
The BQ24308DSGR is a 5V power management IC with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It is RoHS compliant and features gold contact plating. The device is packaged in a tape and reel format with 3000 units per package. It can handle a maximum supply voltage of 26V and a minimum supply voltage of 3.3V.
Texas Instruments BQ24308DSGR technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3.3V |
| Output Current | 1.5A |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24308DSGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
