
The BQ24350DSGT is a SON-8 packaged linear regulator from Texas Instruments. It operates over a temperature range of -40°C to 150°C and provides an output voltage of 5.5V. The device is designed to regulate an output current of up to 1mA from an input voltage range of 4.4V to 15V. The BQ24350DSGT is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Texas Instruments BQ24350DSGT technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.4V |
| Output Current | 1mA |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000384oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24350DSGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.