Texas Instruments BQ24392QRSERQ1 technical specifications.
| Bandwidth | 1GHz |
| Contact Plating | Gold, Silver |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24392QRSERQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.