
The BQ24400DRG4 is a 5V power management IC with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is RoHS compliant and has a package quantity of 2500 units per reel. The IC has a maximum supply voltage of 6V and a minimum supply voltage of 4V. It is packaged in a SOIC-8 package and features gold contact plating.
Texas Instruments BQ24400DRG4 technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24400DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
