
This TSSOP 8-pin power management IC from Texas Instruments operates within a temperature range of -20°C to 70°C and is compliant with RoHS regulations. The device features a minimum input voltage of 4V and a maximum supply voltage of 6V. It is available in tape and reel packaging with a quantity of 2000 units per package.
Texas Instruments BQ24401PWRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Cells | 1234 |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001185oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24401PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.