
The BQ24630RGET is a lithium battery charger IC with a maximum charge current of 200mA and an operating supply current of 12mA. It is designed to operate within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The IC has a package type of QFN and is available in a tape and reel packaging format. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24630RGET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Type | LITHIUM |
| Package/Case | QFN |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Charge Current | 200mA |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5V |
| Number of Cells | 1234567 |
| Operating Supply Current | 12mA |
| Output Current | 10A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001926oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24630RGET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
