
Texas Instruments BQ24705RGET technical specifications.
| Battery Type | UNIVERSAL |
| Package/Case | QFN |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Charge Current | 8A |
| Max Input Voltage | 24V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 18V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Cells | 4 |
| Operating Supply Current | 8A |
| Output Current | 8A |
| Output Voltage | 18V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.001524oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24705RGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
