
Texas Instruments BQ24721CRHBT technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Output Current | 16A |
| Output Voltage | 19.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24721CRHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.