
2-4 cell buck battery charge controller with N-channel power MOSFET selector. Features a 4.5V to 24V input voltage range and a maximum charge current of 8.128A. Operates from -40°C to 125°C in a VQFN EP package with gold contact plating. RoHS compliant and supplied on tape and reel.
Texas Instruments BQ24725RGRT technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Charge Current | 8.128A |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 4 |
| Operating Supply Current | 500uA |
| Output Current | 1mA |
| Output Voltage | 19.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24725RGRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
