
Texas Instruments BQ24901PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Charge Current | 2A |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Cells | 1 |
| Operating Supply Voltage | 10V |
| Output Current | 80mA |
| Output Voltage | 4.2V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002078oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24901PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.