
Texas Instruments BQ24901PWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 10V |
| Output Current | 80mA |
| Output Voltage | 4.2V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002078oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24901PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.