The BQ25017RHLRG4 is a DC/DC controller from Texas Instruments with a nominal supply current of 2mA and an operating supply voltage of 6.5V. It has an output current of 500mA and an output voltage of 4.2V. The device is packaged in a VQFN package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C.
Texas Instruments BQ25017RHLRG4 technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 2mA |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 6.5V |
| Output Current | 500mA |
| Output Voltage | 4.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ25017 |
| Weight | 0.001668oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ25017RHLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.