
Texas Instruments BQ25017RHLT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.35V |
| Nominal Supply Current | 2mA |
| Operating Supply Current | 2mA |
| Output Current | 500mA |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.001668oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ25017RHLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.