The BQ25100BYFPT is a single-channel power management IC from Texas Instruments. It operates over a supply voltage range of 3.5V to 28V and can withstand temperatures up to 125°C. The device is packaged in a 6-terminal R-PBGA-B6 package with a width of 0.88mm and a length of 1.557mm. It is designed for use in a variety of applications, including power management systems.
Texas Instruments BQ25100BYFPT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -5 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.88 |
| Length | 1.557 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 3.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ25100BYFPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.