Texas Instruments BQ25100EVM-654 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Output Current | 250mA |
| Output Voltage | 4.35V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ25100EVM-654 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.