
The BQ25100YFPT is a surface mount power management IC with a maximum charge current of 250mA and a maximum operating temperature of 85°C. It is lead free and compliant with RoHS regulations. The device has a minimum operating temperature of -40°C and a maximum supply voltage of 6.45V. It is available in a package quantity of 250 units, packaged in tape and reel.
Texas Instruments BQ25100YFPT technical specifications.
| Battery Pack Voltage | 4.2V |
| Contact Plating | Copper, Tin, Silver |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Lead Free | Lead Free |
| Max Charge Current | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.45V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 75nA |
| Output Current | 250mA |
| Output Voltage | 4.35V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 6E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ25100YFPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.