
The BQ25101YFPT is a single-cell DC-DC converter IC from Texas Instruments with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and features a copper, tin, and silver plated contact. The device is RoHS compliant and has a maximum operating supply voltage of 28V and an output current of 250mA. The output voltage is 4.2V. The BQ25101YFPT is packaged in an R-XBGA-B6 package.
Texas Instruments BQ25101YFPT technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Voltage | 28V |
| Output Current | 250mA |
| Output Voltage | 4.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ25101YFPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.