
Highly integrated battery charge management IC for wearables and IoT. Features 700nA low quiescent current and a single channel for efficient power control. Operates within an industrial temperature range of -40°C to 85°C, with a supply voltage range of 3.4V to 5.5V. Packaged in a compact 25-terminal S-XBGA-B25 with dimensions of 2.468mm x 2.53mm.
Texas Instruments BQ25120YFPR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B25 |
| Width | 2.468 |
| Length | 2.53 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.4 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ25120YFPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.