
20-terminal, industrial-grade linear battery charger IC featuring I2C control for up to 500-mA charging current. Integrated Power Path management, low quiescent current (Iq), and a 16-bit ADC enhance power efficiency and monitoring. Includes an integrated LDO for stable voltage regulation. Operates across a -40°C to 85°C temperature range with a supply voltage range of 3.15V to 5.25V. Packaged in a 20-DSBGA (R-PBGA-B20) with dimensions of 1.615mm width and 2.015mm length.
Texas Instruments BQ25150YFPR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B20 |
| Width | 1.615 |
| Length | 2.015 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ25150YFPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.