
Texas Instruments BQ25504EVM-674 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3V |
| Output Voltage | 5.5V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments BQ25504EVM-674 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
