
The BQ25601RTWR is an industrial-grade power management IC with 24 terminals in a quad configuration. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3.9V and 13.5V. The device is packaged in a 4mm x 4mm HVQCCN package. It is a single-function device with two channels.
Texas Instruments BQ25601RTWR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 13.5 |
| Supply Voltage-Min (Vsup) | 3.9 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ25601RTWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.