This industrial-grade quad op-amp features a single channel and operates over a supply voltage range of 5V to 13.5V. It is packaged in the S-PQCC-N24 package type and has a temperature grade of industrial. The op-amp has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is designed for use in applications where a high level of reliability and performance are required.
Texas Instruments BQ25616JRTWT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 13.5 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ25616JRTWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.