
The BQ25896RTWT is an industrial-grade power management IC with a quad channel configuration, operating within a temperature range of -40°C to 85°C. It features a 24-pin QFN package with a width and length of 4mm. The device has a single function and is designed for use with a supply voltage between 3.9V and 14V. It is suitable for use in industrial applications.
Texas Instruments BQ25896RTWT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 14 |
| Supply Voltage-Min (Vsup) | 3.9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ25896RTWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.