The BQ25898CYFFT is an automotive power management IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 42 terminals positioned on the bottom and is packaged in a R-XBGA-B42 type. The IC has a width of 2.4mm and a length of 2.8mm, and it operates within a supply voltage range of 3.9V to 14V. It is designed for use in automotive applications and is compliant with automotive temperature grade requirements.
Texas Instruments BQ25898CYFFT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 42 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B42 |
| Width | 2.4 |
| Length | 2.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 14 |
| Supply Voltage-Min (Vsup) | 3.9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ25898CYFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.