
The BQ26220PW is a serial interface battery management IC from Texas Instruments, packaged in a TSSOP case with gold contact plating. It operates over a supply voltage range of 2.8V to 4.5V and is suitable for use in temperatures between -20°C and 70°C. This device is RoHS compliant and lead free, making it suitable for environmentally friendly applications.
Texas Instruments BQ26220PW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.8V |
| Number of Batteries | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Weight | 0.001185oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ26220PW to view detailed technical specifications.
No datasheet is available for this part.
