Texas Instruments BQ26500PWRG4 technical specifications.
| Capacity | 6000mAh |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | bqJUNIOR™ |
| Weight | 0.001185oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ26500PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.