
Single-cell Li-Ion and Li-Pol battery gas gauge IC with a 10-VSON package. Features include a 2.6V to 4.5V supply voltage range, 7V maximum input voltage, and a 100kHz control frequency. Operates from -20°C to 70°C with gold contact plating and SMD/SMT termination. Supports I2C and Serial control interfaces, with a maximum output current of 5mA and a maximum output voltage of 400mV. RoHS compliant and lead-free.
Texas Instruments BQ27000DRKR technical specifications.
| Capacity | 6000mAh |
| Package/Case | VSON |
| Contact Plating | Gold |
| Control Interface | SERIAL |
| Frequency | 100kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5mA |
| Max Output Voltage | 400mV |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.6V |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | bqJUNIOR™ |
| Termination | SMD/SMT |
| Weight | 0.001386oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ27000DRKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
