
Texas Instruments BQ27410DRZR-G1 technical specifications.
| Capacity | 8000mAh |
| Package/Case | SON |
| Contact Plating | Gold |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Cells | 1 |
| Operating Supply Current | 103uA |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| Thickness | 850um |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ27410DRZR-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
