Texas Instruments BQ27410EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | USB |
| Output Current | 1A |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Impedance Track™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments BQ27410EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.