Texas Instruments BQ27411EVM-G1A technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2C |
| Output Current | 1A |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Impedance Track™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ27411EVM-G1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.