
Texas Instruments BQ27425EVM-G2B technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Impedance Track™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ27425EVM-G2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
