
Fuel gauge IC for single-cell Lithium-Ion/Lithium-Polymer batteries, supporting up to 8000mAh capacity. Features I2C interface for communication and a 1.8V output voltage. Operates within a 2.45V to 4.5V supply voltage range with a low nominal supply current of 93µA. Packaged in a 12-pin VSON EP (SON) surface-mount package with gold contact plating, measuring 4mm x 2.5mm x 850µm. RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments BQ27441DRZT-G1A technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Capacity | 8000mAh |
| Package/Case | SON |
| Contact Plating | Gold |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.45V |
| Mount | Surface Mount |
| Nominal Supply Current | 93uA |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 93uA |
| Output Current | 500uA |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| Thickness | 850um |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ27441DRZT-G1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
