
Texas Instruments BQ27530YZFR-G1 technical specifications.
| Capacity | 8000mAh |
| Height | 625um |
| Lead Free | Lead Free |
| Length | 1.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 118uA |
| Operating Supply Voltage | 4.5V |
| Output Voltage | 400mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| Width | 2.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ27530YZFR-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.