
The BQ27532YZFT-G1 is a power management IC from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 2.8V and 4.5V, consuming a maximum supply current of 118uA. The IC is available in a VFBGA package and is compliant with RoHS regulations. It is not Reach SVHC compliant and is packaged in tape and reel with 250 units per package.
Texas Instruments BQ27532YZFT-G1 technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Capacity | 14500mAh |
| Contact Plating | Copper, Tin, Silver |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 118uA |
| Output Voltage | 2.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ27532YZFT-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
