
Texas Instruments BQ27541DRZR-G1 technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Capacity | 16000mAh |
| Package/Case | SON |
| Fault Protection | Over Temperature |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Cells | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ27541DRZR-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.