The BQ27545YZFR-G1 is a Power Management IC from Texas Instruments with a capacity of 16000mAh. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 4.5V. This IC is designed for surface mount applications and is compliant with RoHS regulations.
Texas Instruments BQ27545YZFR-G1 technical specifications.
| Capacity | 16000mAh |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 4.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ27545YZFR-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
