
This 15-pin industrial temperature VFBGA power management IC operates between -40°C and 85°C. It has a nominal supply voltage of 3.6V and a maximum supply voltage of 4.5V. The IC is packaged in a VFBGA package with a width of 2.75mm and a length of 1.75mm. It has a single function and a single channel.
Texas Instruments BQ27546YZFT-G1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 15 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B15 |
| Width | 2.75 |
| Length | 1.75 |
| Pin Count | 15 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ27546YZFT-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.