Texas Instruments BQ27742EVM technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Output Voltage | 16.4V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ27742EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.