
Texas Instruments BQ27742YZFR-G1 technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Capacity | 16000mAh |
| Contact Plating | Copper, Tin, Silver |
| Fault Protection | Over Current, Short Circuit, Over/Under Voltage |
| Height | 625um |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 1.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.45V |
| Mount | Surface Mount |
| Nominal Supply Current | 167uA |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 2.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ27742YZFR-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.