
Texas Instruments BQ28550DRZT-R1 technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Capacity | 8000mAh |
| Package/Case | SON |
| Contact Plating | Gold |
| Fault Protection | Over Current, Short Circuit, Over/Under Voltage |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 20mA |
| Output Voltage | 2.55V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ28550DRZT-R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.