
Industrial temperature grade battery fuel gauge with integrated protector for 1-2 series packs. Features a 12-terminal DUAL terminal position, S-PDSO-N12 JEDEC package with 2.5mm width and 4mm length. Operates within a supply voltage range of 2.2V to 26V, with a nominal supply voltage of 7.2V. Offers a single channel and a single function, with a maximum operating temperature of 85°C and a minimum of -40°C.
Texas Instruments BQ28Z610DRZT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N12 |
| Width | 2.5 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 7.2 |
| Supply Voltage-Max (Vsup) | 26 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ28Z610DRZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.