
Advanced Battery Protection AFE for 2, 3, and 4-cell Lithium or Lithium-Polymer battery packs. Features over-current, short-circuit, and over/under-voltage fault protection. Operates with supply voltages from 4.5V to 25V, with a maximum output voltage of 25V. Communicates via I2C interface and is housed in a compact 24-TSSOP package. Suitable for operation across a wide temperature range of -40°C to 85°C.
Texas Instruments BQ29312APWR technical specifications.
| Package/Case | TSSOP |
| Fault Protection | Over Current, Short Circuit, Over/Under Voltage |
| Height | 1.2mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Number of Batteries | 4 |
| Output Current | 200uA |
| Output Voltage | 25V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Weight | 0.003157oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ29312APWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.