
Texas Instruments BQ29401PW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4V |
| Number of Batteries | 4 |
| Output Voltage | 4.45V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.001217oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ29401PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
