
The BQ29413DCTT is a power management IC available in an LSSOP8 package, featuring a 2V output voltage and a supply voltage range of 4V to 25V. It operates over a temperature range of -40°C to 110°C. This device is lead-free and RoHS compliant, packaged in tape and reel quantities.
Texas Instruments BQ29413DCTT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4V |
| Output Voltage | 2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.000825oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ29413DCTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
