
The BQ29415DCTRG4 is a power management IC from Texas Instruments, packaged in a lead-free SSOP package. It operates over a temperature range of -40°C to 110°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 25V and a minimum supply voltage of 4V, with an output voltage of 2V. It is available in quantities of 3000 units, packaged in tape and reel format.
Texas Instruments BQ29415DCTRG4 technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4V |
| Output Voltage | 2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ29415 |
| Weight | 0.000825oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ29415DCTRG4 to view detailed technical specifications.
No datasheet is available for this part.