
The BQ294512DRVR is a general purpose power management IC from Texas Instruments, designed for use in lithium-ion battery applications. It features a SON package and is lead free. The device operates over a temperature range of -40°C to 110°C and is RoHS compliant. It provides fault protection against over voltage conditions and is suitable for surface mount applications.
Texas Instruments BQ294512DRVR technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Package/Case | SON |
| Contact Plating | Gold |
| Fault Protection | Over Voltage |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ294512DRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
