This surface mount power management IC is designed for operation between -40°C and 110°C. It is compliant with lead-free standards and features gold contact plating. The device is available in a quantity of 250 per reel, packaged in tape and reel format. The IC is RoHS compliant and suitable for use in a variety of applications.
Texas Instruments BQ294592DRVT technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ294592DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.