
The BQ294602DRVT is a lithium-ion battery IC from Texas Instruments, packaged in a SON package with gold contact plating. It operates over a temperature range of -40°C to 110°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 8V and a minimum supply voltage of 3V, with an output voltage of 30V. It is designed for surface mount applications and has a low operating supply current of 2uA.
Texas Instruments BQ294602DRVT technical specifications.
| Battery Type | LITHIUM-ION |
| Package/Case | SON |
| Contact Plating | Gold |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Min Output Voltage | -300mV |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 2uA |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ294602DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.