
Texas Instruments BQ294700DSGT technical specifications.
| Contact Plating | Gold |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 20V |
| Output Current | 14mA |
| Output Voltage | 30V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BQ294700 |
| Thickness | 750um |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ294700DSGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.