The BQ294708DSGR is an 8-channel industrial power management IC from Texas Instruments. It operates within a temperature range of -40 to 85 degrees Celsius and is available in a 2x2mm HVSON package. This device is designed to work with supply voltages between 3 and 20 volts. The IC features a single function and supports up to 4 channels. It is suitable for use in industrial applications.
Texas Instruments BQ294708DSGR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 14.4 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ294708DSGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.